Parametric Equivalent

A50MF21002660K | |
|---|---|
DigiKey Part Number | 399-A50MF21002660KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A50MF21002660K |
Description | CAP FILM AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | A50MF21002660K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.197" Dia x 0.433" L (5.00mm x 11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 200V | Ratings AEC-Q200 |
Voltage Rating - DC 400V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A50MF2100AA60K | KEMET | 0 | 399-A50MF2100AA60K-ND | 0,60353 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86937 € | 2 608,11 € |
| Unit Price without VAT: | 0,86937 € |
|---|---|
| Unit Price with VAT: | 1,04324 € |


