20 µF Film Capacitor 400V 700V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44AJFP5200ZD0J

DigiKey Part Number
399-C44AJFP5200ZD0J-ND
Manufacturer
Manufacturer Product Number
C44AJFP5200ZD0J
Description
CAP FILM 20UF 5% 700VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 µF Film Capacitor 400V 700V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44AJFP5200ZD0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
700V
Dielectric Material
ESR (Equivalent Series Resistance)
3 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
4.055" (103.00mm)
Termination
Threaded, Male
Lead Spacing
0.878" (22.30mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,34000 €31,34 €
2524,38960 €609,74 €
5023,55200 €1 177,60 €
10022,86260 €2 286,26 €
Manufacturers Standard Package
Unit Price without VAT:31,34000 €
Unit Price with VAT:37,60800 €