
FRC32C2B7R5JTP | |
---|---|
DigiKey Part Number | 2315-FRC32C2B7R5JTPTR-ND - Tape & Reel (TR) 2315-FRC32C2B7R5JTPCT-ND - Cut Tape (CT) 2315-FRC32C2B7R5JTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FRC32C2B7R5JTP |
Description | RES 7.5 OHM 5% 1/8W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Fusible, Safety |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Fusible, Safety | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
5 | 0,17000 € | 0,85 € |
10 | 0,15600 € | 1,56 € |
50 | 0,12960 € | 6,48 € |
100 | 0,11950 € | 11,95 € |
250 | 0,10744 € | 26,86 € |
500 | 0,09912 € | 49,56 € |
1 000 | 0,09144 € | 91,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,06880 € | 344,00 € |
10 000 | 0,06338 € | 633,80 € |
15 000 | 0,06039 € | 905,85 € |
25 000 | 0,05681 € | 1 420,25 € |
35 000 | 0,05501 € | 1 925,35 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,25200 € |