
FCC20102ADTP | |
---|---|
DigiKey Part Number | 2315-FCC20102ADTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCC20102ADTP |
Description | FUSE CHIP 1A 50VDC 0805 |
Customer Reference | |
Detailed Description | 1 A 50 V Fuse Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | 50 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" L x 0.049" W x 0.024" H (2.00mm x 1.25mm x 0.60mm) | |
DC Cold Resistance | 0.13 Ohms |