



UB-MC5BR3-SD204-4S-1-TB NMP | |
---|---|
DigiKey Part Number | 455-2880-2-ND - Tape & Reel (TR) 455-2880-1-ND - Cut Tape (CT) 455-2880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UB-MC5BR3-SD204-4S-1-TB NMP |
Description | CONN RCP MICRO USB B 5POS SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1A, 1.8A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,82000 € | 0,82 € |
10 | 0,69700 € | 6,97 € |
25 | 0,65320 € | 16,33 € |
50 | 0,62200 € | 31,10 € |
100 | 0,59210 € | 59,21 € |
250 | 0,55504 € | 138,76 € |
500 | 0,52852 € | 264,26 € |
1 000 | 0,50328 € | 503,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,42849 € | 1 285,47 € |
6 000 | 0,40804 € | 2 448,24 € |
9 000 | 0,39654 € | 3 568,86 € |
15 000 | 0,38577 € | 5 786,55 € |
Unit Price without VAT: | 0,82000 € |
---|---|
Unit Price with VAT: | 0,98400 € |