
SCK-6A-02PT-TF | |
|---|---|
DigiKey Part Number | 455-SCK-6A-02PT-TF-ND |
Manufacturer | |
Manufacturer Product Number | SCK-6A-02PT-TF |
Description | SCK CONNECTOR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Connector Type Connector |
Manufacturer JST Sales America Inc. | Insertion, Removal Method Push In, Pull Out |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Bulk | Height Above Board 0.098" (2.50mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type SIM Card | Contact Finish Gold |
Number of Positions 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,78897 € | 788,97 € |
| Unit Price without VAT: | 0,78897 € |
|---|---|
| Unit Price with VAT: | 0,94676 € |

