
SMR-18V-N | |
|---|---|
DigiKey Part Number | 455-SMR-18V-N-ND |
Manufacturer | |
Manufacturer Product Number | SMR-18V-N |
Description | SM RECEPTACLE HOUSING (USE SHF C |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Male Pin | Insulation Material Polyamide (PA6), Nylon 6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,24485 € | 48,97 € |
| Unit Price without VAT: | 0,24485 € |
|---|---|
| Unit Price with VAT: | 0,29382 € |

