



SM07B-ZESS-TB(LF)(SN) | |
|---|---|
DigiKey Part Number | 455-4213-2-ND - Tape & Reel (TR) 455-4213-1-ND - Cut Tape (CT) 455-4213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM07B-ZESS-TB(LF)(SN) |
Description | CONN HEADER SMD R/A 7POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM07B-ZESS-TB(LF)(SN) Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.228" (5.80mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58100 € | 5,81 € |
| 100 | 0,49390 € | 49,39 € |
| 500 | 0,44078 € | 220,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,41972 € | 419,72 € |
| 2 000 | 0,39969 € | 799,38 € |
| 3 000 | 0,38842 € | 1 165,26 € |
| 5 000 | 0,37467 € | 1 873,35 € |
| 7 000 | 0,36589 € | 2 561,23 € |
| 10 000 | 0,35680 € | 3 568,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |


