



SM06B-SURS-TF | |
|---|---|
DigiKey Part Number | 455-3591-2-ND - Tape & Reel (TR) 455-3591-1-ND - Cut Tape (CT) 455-3591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM06B-SURS-TF |
Description | CONN HEADER SMD R/A 6POS 0.8MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM06B-SURS-TF Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.069" (1.75mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 0.2A, 0.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 30V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60600 € | 6,06 € |
| 100 | 0,51500 € | 51,50 € |
| 500 | 0,45972 € | 229,86 € |
| 1 000 | 0,43776 € | 437,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,40073 € | 1 402,55 € |
| 7 000 | 0,38161 € | 2 671,27 € |
| 10 500 | 0,37085 € | 3 893,93 € |
| 17 500 | 0,35774 € | 6 260,45 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |











