



SM06B-NSHSS-TB | |
---|---|
DigiKey Part Number | 455-SM06B-NSHSS-TBTR-ND - Tape & Reel (TR) 455-SM06B-NSHSS-TBCT-ND - Cut Tape (CT) 455-SM06B-NSHSS-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM06B-NSHSS-TB |
Description | CONN HEADER SMD R/A 6POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM06B-NSHSS-TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.173" (4.40mm) | |
Contact Shape | - | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,58700 € | 5,87 € |
100 | 0,49890 € | 49,89 € |
500 | 0,44526 € | 222,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,35023 € | 525,35 € |
3 000 | 0,33352 € | 1 000,56 € |
4 500 | 0,32411 € | 1 458,50 € |
7 500 | 0,31982 € | 2 398,65 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82800 € |