
S8P-SVF | |
|---|---|
DigiKey Part Number | 455-S8P-SVF-ND |
Manufacturer | |
Manufacturer Product Number | S8P-SVF |
Description | SV HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.197" (5.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA6), Nylon 6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1241965-8 | TE Connectivity AMP Connectors | 0 | 1241965-8-ND | 0,49358 € | Parametric Equivalent |
| 1241980-8 | TE Connectivity AMP Connectors | 0 | A116418-ND | 0,53372 € | Parametric Equivalent |
| 928247-8 | TE Connectivity AMP Connectors | 5 601 | A114619-ND | 1,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,16415 € | 32,83 € |
| Unit Price without VAT: | 0,16415 € |
|---|---|
| Unit Price with VAT: | 0,19698 € |




