
S16FAZ-SM-TB | |
|---|---|
DigiKey Part Number | 455-S16FAZ-SM-TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S16FAZ-SM-TB |
Description | CONN FFC TOP 16POS 1MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer JST Sales America Inc. | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) | Housing Material Polyamide (PA6T), Nylon 6T |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 85°C |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.110" (2.80mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,58226 € | 1 164,52 € |
| Unit Price without VAT: | 0,58226 € |
|---|---|
| Unit Price with VAT: | 0,69871 € |

