
R8-5(NJ) | |
|---|---|
DigiKey Part Number | 455-R8-5(NJ)-ND |
Manufacturer | |
Manufacturer Product Number | R8-5(NJ) |
Description | NON-INSULATED TERMINAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud D-Shaped 8 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.047" (1.19mm) | |
Width - Outer Edges | 0.472" (12.00mm) | |
Length - Overall | 0.937" (23.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10652 € | 53,26 € |
| Unit Price without VAT: | 0,10652 € |
|---|---|
| Unit Price with VAT: | 0,12782 € |


