Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5.5-8(NJ) | |
|---|---|
DigiKey Part Number | 455-R5.5-8(NJ)-ND |
Manufacturer | |
Manufacturer Product Number | R5.5-8(NJ) |
Description | NON-INSULATED TERMINAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.591" (15.00mm) |
Manufacturer JST Sales America Inc. | Length - Overall 1.102" (27.99mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Crimp |
Terminal Type Circular | Wire Gauge 10-12 AWG |
Stud/Tab Size 5/16 Stud | Insulation Non-Insulated |
Thickness 0.039" (0.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.5-8 | JST Sales America Inc. | 0 | 455-5.5-8-ND | 0,07276 € | Parametric Equivalent |
| 0190690223 | Molex | 0 | WM13693-ND | 0,36000 € | Parametric Equivalent |
| 0190690225 | Molex | 2 997 | WM9417CT-ND | 0,31000 € | Parametric Equivalent |
| 0190690244 | Molex | 1 650 | WM22936-ND | 0,40000 € | Parametric Equivalent |
| 0190690246 | Molex | 466 | WM19750CT-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08368 € | 41,84 € |
| Unit Price without VAT: | 0,08368 € |
|---|---|
| Unit Price with VAT: | 0,10042 € |









