
LJ5M-81GF-M6.5 | |
|---|---|
DigiKey Part Number | LJ5M-81GF-M6.5-ND |
Manufacturer | |
Manufacturer Product Number | LJ5M-81GF-M6.5 |
Description | CONN TAB 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 10-12 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Tab |
Manufacturer JST Sales America Inc. | Contact Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,76800 € | 115,20 € |
| Unit Price without VAT: | 0,76800 € |
|---|---|
| Unit Price with VAT: | 0,92160 € |

