ASSHLSSHL28W51 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 2 084
Unit Price: 0,43000 €
Datasheet
White 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASSHLSSHL28W51

DigiKey Part Number
455-3194-ND
Manufacturer
Manufacturer Product Number
ASSHLSSHL28W51
Description
JUMPER SSHL-003T-P0.2 X2 2"
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
JST Sales America Inc.
Contact Finish
Tin
Packaging
Bulk
Color
White
Part Status
Obsolete
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASSHLSSHL28K51JST Sales America Inc.2 084455-3242-ND0,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes