
50P3.0-JMCS-G-TF(N) | |
|---|---|
DigiKey Part Number | 455-2870TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 50P3.0-JMCS-G-TF(N) |
Description | CONN PLUG 50POS SMD GOLD |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer JST Sales America Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 3mm |
Connector Type Plug, Outer Shroud Contacts | Base Product Number |
Number of Positions 50 |

