
21FE-BT-VK-N | |
|---|---|
DigiKey Part Number | 21FE-BT-VK-N-ND |
Manufacturer | |
Manufacturer Product Number | 21FE-BT-VK-N |
Description | CONN FFC VERT 21POS 1.25MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 Position FFC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole |
Datasheet | Datasheet |
Category | Height Above Board 0.295" (7.50mm) |
Manufacturer JST Sales America Inc. | Cable End Type Straight |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Housing Material Polybutylene Terephthalate (PBT) |
Flat Flex Type FFC | Features Low Insertion Force (LIF) |
Mounting Type Through Hole | Voltage Rating 200V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 21 | Material Flammability Rating UL94 V-0 |
Pitch 0.049" (1.25mm) | Current Rating (Amps) 1A |
Termination Kinked Pin | Housing Color White |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-84534-1 | TE Connectivity AMP Connectors | 0 | 2-84534-1-ND | 0,53657 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,30389 € | 197,53 € |
| Unit Price without VAT: | 0,30389 € |
|---|---|
| Unit Price with VAT: | 0,36467 € |

