
20R-JMCS-G-B-TF(NSA) | |
|---|---|
DigiKey Part Number | 455-2850TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 20R-JMCS-G-B-TF(NSA) |
Description | CONN RCPT 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20R-JMCS-G-B-TF(NSA) Models |
Category | Number of Rows 2 |
Manufacturer JST Sales America Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 3mm ~ 10mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.091" (2.30mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.020" (0.50mm) |


