
| 16FMN-BMTTR-A-TB | |
|---|---|
| DigiKey Part Number | 455-1944-2-ND - Tape & Reel (TR) 455-1944-1-ND - Cut Tape (CT) 455-1944-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 16FMN-BMTTR-A-TB | 
| Description | CONN FFC VERT 16POS 1MM SMD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 16 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | JST Sales America Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Flat Flex Type | FFC | |
| Mounting Type | Surface Mount | |
| Connector/Contact Type | Contacts, Vertical - 1 Sided | |
| Number of Positions | 16 | |
| Pitch | 0.039" (1.00mm) | |
| Termination | Solder | |
| FFC, FCB Thickness | 0.30mm | |
| Height Above Board | 0.201" (5.10mm) | |
| Locking Feature | - | |
| Cable End Type | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Tin | |
| Housing Material | Polyamide (PA6T), Nylon 6T | |
| Actuator Material | - | |
| Features | Low Insertion Force (LIF) | |
| Voltage Rating | 50V | |
| Operating Temperature | -25°C ~ 85°C | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 0.5A | |
| Contact Finish Thickness | - | |
| Housing Color | Black | |
| Actuator Color | - | |
| Mating Cycles | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,74000 € | 0,74 € | 
| 10 | 0,62300 € | 6,23 € | 
| 25 | 0,58400 € | 14,60 € | 
| 50 | 0,55580 € | 27,79 € | 
| 100 | 0,52930 € | 52,93 € | 
| 250 | 0,49612 € | 124,03 € | 
| 500 | 0,47244 € | 236,22 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 0,40489 € | 404,89 € | 
| 2 000 | 0,38556 € | 771,12 € | 
| 3 000 | 0,37469 € | 1 124,07 € | 
| 5 000 | 0,36143 € | 1 807,15 € | 
| 7 000 | 0,35295 € | 2 470,65 € | 
| 10 000 | 0,34419 € | 3 441,90 € | 
| 25 000 | 0,34125 € | 8 531,25 € | 
| Unit Price without VAT: | 0,74000 € | 
|---|---|
| Unit Price with VAT: | 0,88800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France