Parametric Equivalent
Parametric Equivalent
Similar

10FMN-BMTTN-A-TF | |
|---|---|
DigiKey Part Number | 455-1932-2-ND - Tape & Reel (TR) 455-1932-1-ND - Cut Tape (CT) 455-1932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10FMN-BMTTN-A-TF |
Description | CONN FFC VERT 10POS 1MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.201" (5.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,44040 € | 11,01 € |
| 50 | 0,41940 € | 20,97 € |
| 100 | 0,39940 € | 39,94 € |
| 250 | 0,37428 € | 93,57 € |
| 500 | 0,35642 € | 178,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,30545 € | 305,45 € |
| 2 000 | 0,29087 € | 581,74 € |
| 3 000 | 0,28266 € | 847,98 € |
| 5 000 | 0,27265 € | 1 363,25 € |
| 7 000 | 0,26626 € | 1 863,82 € |
| 10 000 | 0,25965 € | 2 596,50 € |
| 25 000 | 0,25055 € | 6 263,75 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |




