
09FLZ-SM2-TB | |
---|---|
DigiKey Part Number | 455-09FLZ-SM2-TBTR-ND - Tape & Reel (TR) 455-09FLZ-SM2-TBCT-ND - Cut Tape (CT) 455-09FLZ-SM2-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09FLZ-SM2-TB |
Description | CONN FFC FPC TOP 9POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09FLZ-SM2-TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 9 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,88000 € | 0,88 € |
10 | 0,74900 € | 7,49 € |
25 | 0,70200 € | 17,55 € |
50 | 0,66840 € | 33,42 € |
100 | 0,63650 € | 63,65 € |
250 | 0,59660 € | 149,15 € |
500 | 0,56810 € | 284,05 € |
1 000 | 0,54099 € | 540,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 800 | 0,45278 € | 1 267,78 € |
5 600 | 0,43118 € | 2 414,61 € |
8 400 | 0,41902 € | 3 519,77 € |
14 000 | 0,41749 € | 5 844,86 € |
Unit Price without VAT: | 0,88000 € |
---|---|
Unit Price with VAT: | 1,05600 € |