04FMN-BMT-A-TFT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


JST Sales America Inc.
In Stock: 1 153
Unit Price: 0,37000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 7 564
Unit Price: 0,94000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 17 400
Unit Price: 0,41000 €
Datasheet
Image for 04FMN-BMT-A-TFT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04FMN-BMT-A-TFT

DigiKey Part Number
455-04FMN-BMT-A-TFTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04FMN-BMT-A-TFT
Description
CONN FFC VERT 4POS 1MM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.201" (5.10mm)
Manufacturer
JST Sales America Inc.
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Housing Material
Polyamide (PA6T), Nylon 6T
Flat Flex Type
FFC
Features
Low Insertion Force (LIF)
Mounting Type
Surface Mount
Voltage Rating
50V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-25°C ~ 85°C
Number of Positions
4
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04FMN-BMT-A-TFJST Sales America Inc.1 153455-04FMN-BMT-A-TFCT-ND0,37000 €Direct
1734248-4TE Connectivity AMP Connectors7 564A101414CT-ND0,94000 €Similar
84982-4TE Connectivity AMP Connectors17 400A101377CT-ND0,41000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,24224 €242,24 €
Manufacturers Standard Package
Unit Price without VAT:0,24224 €
Unit Price with VAT:0,29069 €