


ADUM4166BRIZ | |
|---|---|
DigiKey Part Number | 505-ADUM4166BRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4166BRIZ |
Description | DGTL ISO 5.7KV 1CH RS232 20-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RS232, USB Digital Isolator 5700Vrms 1 Channel 480Mbps 40kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4166BRIZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS232, USB | |
Isolated Power | Yes | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 40kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 650ns, 600ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 300ns, 350ns (Max) | |
Voltage - Supply | 3V ~ 3.6V, 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SOIC-IC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,94000 € | 15,94 € |
| 31 | 9,90903 € | 307,18 € |
| 124 | 8,81040 € | 1 092,49 € |
| Unit Price without VAT: | 15,94000 € |
|---|---|
| Unit Price with VAT: | 19,12800 € |










