
LBF-A045MPXB-W012 | |
|---|---|
DigiKey Part Number | 5448-LBF-A045MPXB-W012-ND |
Manufacturer | |
Manufacturer Product Number | LBF-A045MPXB-W012 |
Description | RFID ANTENNA 13.56MHZ 45X14X2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 45.00mm L x 14.00mm W x 2.00mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 3,24400 € | 32,44 € |
| 25 | 3,08080 € | 77,02 € |
| 100 | 2,93460 € | 293,46 € |
| 250 | 2,80556 € | 701,39 € |
| 500 | 2,68508 € | 1 342,54 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,11600 € |











