Similar

ND-630316 | |
|---|---|
DigiKey Part Number | K762-ND |
Manufacturer | |
Manufacturer Product Number | ND-630316 |
Description | NUT DRIVER HEX SCKT 3/16" 7.01" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/16" Hex Socket Nut Driver 7.00" (177.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 3/16" | |
Length - Blade | - | |
Length - Overall | 7.00" (177.8mm) | |
Features | Color Coded, Ergonomic, Hollow Shaft, Soft Grip | |
Weight | 0.319 lb (144.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,90000 € | 8,90 € |
| 5 | 8,24800 € | 41,24 € |
| 10 | 7,98300 € | 79,83 € |
| 25 | 7,70240 € | 192,56 € |
| Unit Price without VAT: | 8,90000 € |
|---|---|
| Unit Price with VAT: | 10,68000 € |



