Dynamometer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD-30

DigiKey Part Number
K536-ND
Manufacturer
Manufacturer Product Number
GD-30
Description
DYNAMOMETER FORCE GAUGE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Dynamometer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Bulk
Part Status
Active
Tool Type
Dynamometer
For Use With/Related Products
-
Weight
0.3 lb (136.08 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1241,86000 €241,86 €
5227,15800 €1 135,79 €
Manufacturers Standard Package
Unit Price without VAT:241,86000 €
Unit Price with VAT:290,23200 €