
GD-100 | |
|---|---|
DigiKey Part Number | K529-ND |
Manufacturer | |
Manufacturer Product Number | GD-100 |
Description | DYNAMOMETER FORCE GAUGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dynamometer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Dynamometer | |
For Use With/Related Products | - | |
Specifications | - | |
Weight | 0.9 lb (408.23 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,26000 € | 451,26 € |
| 5 | 425,95800 € | 2 129,79 € |
| Unit Price without VAT: | 451,26000 € |
|---|---|
| Unit Price with VAT: | 541,51200 € |








