


QSCT251Q390J1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q390J1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q390J1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q390J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q390J1GV001E |
Description | CAP CER 39PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q390J1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44000 € | 4,40 € |
| 50 | 0,33800 € | 16,90 € |
| 100 | 0,30660 € | 30,66 € |
| 500 | 0,25356 € | 126,78 € |
| 1 000 | 0,23718 € | 237,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21260 € | 850,40 € |
| 8 000 | 0,20345 € | 1 627,60 € |
| 12 000 | 0,19888 € | 2 386,56 € |
| 20 000 | 0,19380 € | 3 876,00 € |
| 28 000 | 0,19083 € | 5 343,24 € |
| 40 000 | 0,18798 € | 7 519,20 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84000 € |


