


| QSCT251Q2R7B1GV001E | |
|---|---|
| DigiKey Part Number | 712-QSCT251Q2R7B1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q2R7B1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q2R7B1GV001EDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | QSCT251Q2R7B1GV001E | 
| Description | CAP CER 2.7PF 250V NP0 0805 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 2.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | QSCT251Q2R7B1GV001E Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 150°C | |
| Features | High Q, Low Loss, Ultra Low ESR | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.046" (1.17mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,82000 € | 0,82 € | 
| 10 | 0,52400 € | 5,24 € | 
| 50 | 0,41500 € | 20,75 € | 
| 100 | 0,37090 € | 37,09 € | 
| 500 | 0,32352 € | 161,76 € | 
| 1 000 | 0,30263 € | 302,63 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,26395 € | 1 055,80 € | 
| 8 000 | 0,25256 € | 2 020,48 € | 
| 12 000 | 0,24730 € | 2 967,60 € | 
| 20 000 | 0,24347 € | 4 869,40 € | 
| 28 000 | 0,24024 € | 6 726,72 € | 
| Unit Price without VAT: | 0,82000 € | 
|---|---|
| Unit Price with VAT: | 0,98400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France