Similar
Direct
Direct



QSCT251Q1R8C1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q1R8C1GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSCT251Q1R8C1GV001E |
Description | CAP CER 1.8PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q1R8C1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCT251Q1R8B1GV001E | Johanson Technology Inc. | 3 578 | 712-QSCT251Q1R8B1GV001ECT-ND | 0,54000 € | Similar |
| CBR08C189CAGAC | KEMET | 0 | CBR08C189CAGAC-ND | 0,26417 € | Direct |
| GQM2195C2E1R8CB12D | Murata Electronics | 0 | GQM2195C2E1R8CB12D-ND | 0,08012 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18147 € | 725,88 € |
| Unit Price without VAT: | 0,18147 € |
|---|---|
| Unit Price with VAT: | 0,21776 € |




