


QSCT251Q1R0B1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q1R0B1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q1R0B1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q1R0B1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q1R0B1GV001E |
Description | CAP CER 1PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q1R0B1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38200 € | 3,82 € |
| 50 | 0,29200 € | 14,60 € |
| 100 | 0,26400 € | 26,40 € |
| 500 | 0,21680 € | 108,40 € |
| 1 000 | 0,20221 € | 202,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18032 € | 721,28 € |
| 8 000 | 0,17219 € | 1 377,52 € |
| 12 000 | 0,16811 € | 2 017,32 € |
| 20 000 | 0,16360 € | 3 272,00 € |
| 28 000 | 0,16096 € | 4 506,88 € |
| 40 000 | 0,15842 € | 6 336,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |


