

QSCP251Q9R1C1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q9R1C1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q9R1C1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q9R1C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q9R1C1GV001T |
Description | CAP CER 9.1PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q9R1C1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32600 € | 3,26 € |
| 50 | 0,24700 € | 12,35 € |
| 100 | 0,22280 € | 22,28 € |
| 500 | 0,18326 € | 91,63 € |
| 1 000 | 0,17449 € | 174,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16246 € | 649,84 € |
| 8 000 | 0,14305 € | 1 144,40 € |
| 12 000 | 0,13952 € | 1 674,24 € |
| 20 000 | 0,13764 € | 2 752,80 € |
| 28 000 | 0,13331 € | 3 732,68 € |
| 40 000 | 0,13110 € | 5 244,00 € |
| 48 000 | 0,13006 € | 6 242,88 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |

