

QSCP251Q110G1GV001T | |
---|---|
DigiKey Part Number | 712-QSCP251Q110G1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q110G1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q110G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q110G1GV001T |
Description | CAP CER 11PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q110G1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,43100 € | 4,31 € |
50 | 0,33100 € | 16,55 € |
100 | 0,30020 € | 30,02 € |
500 | 0,24854 € | 124,27 € |
1 000 | 0,23256 € | 232,56 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,20858 € | 834,32 € |
8 000 | 0,19967 € | 1 597,36 € |
12 000 | 0,19520 € | 2 342,40 € |
20 000 | 0,19025 € | 3 805,00 € |
28 000 | 0,18736 € | 5 246,08 € |
40 000 | 0,18457 € | 7 382,80 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82800 € |