


QSCP251Q0R8B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q0R8B1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q0R8B1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q0R8B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q0R8B1GV001T |
Description | CAP CER 0.8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q0R8B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11200 € | 1,12 € |
| 50 | 0,08000 € | 4,00 € |
| 100 | 0,07040 € | 7,04 € |
| 500 | 0,05404 € | 27,02 € |
| 1 000 | 0,04901 € | 49,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04147 € | 165,88 € |
| 8 000 | 0,03867 € | 309,36 € |
| 12 000 | 0,03727 € | 447,24 € |
| 20 000 | 0,03572 € | 714,40 € |
| 28 000 | 0,03481 € | 974,68 € |
| 40 000 | 0,03394 € | 1 357,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |



