
QLCD250Q3R0B1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q3R0B1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q3R0B1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q3R0B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q3R0B1GV001T |
Description | CAP CER 3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q3R0B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40100 € | 4,01 € |
| 50 | 0,30640 € | 15,32 € |
| 100 | 0,27740 € | 27,74 € |
| 500 | 0,22832 € | 114,16 € |
| 1 000 | 0,21315 € | 213,15 € |
| 2 500 | 0,19715 € | 492,88 € |
| 5 000 | 0,18751 € | 937,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,17559 € | 2 633,85 € |
| 30 000 | 0,16975 € | 5 092,50 € |
| 45 000 | 0,16683 € | 7 507,35 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76800 € |

