
QLCD250Q300J1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q300J1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q300J1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q300J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q300J1GV001T |
Description | CAP CER 30PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q300J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26600 € | 2,66 € |
| 50 | 0,19900 € | 9,95 € |
| 100 | 0,17850 € | 17,85 € |
| 500 | 0,14376 € | 71,88 € |
| 1 000 | 0,13303 € | 133,03 € |
| 2 500 | 0,12172 € | 304,30 € |
| 5 000 | 0,11491 € | 574,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,10649 € | 1 597,35 € |
| 30 000 | 0,10237 € | 3 071,10 € |
| 45 000 | 0,10030 € | 4 513,50 € |
| 75 000 | 0,09802 € | 7 351,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

