QLCD250Q101J1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 8 930
Unit Price: 0,08000 €
Datasheet
100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLCD250Q101J1GV001T

DigiKey Part Number
712-QLCD250Q101J1GV001TTR-ND - Tape & Reel (TR)
712-QLCD250Q101J1GV001TCT-ND - Cut Tape (CT)
712-QLCD250Q101J1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLCD250Q101J1GV001T
Description
CAP CER 100PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QLCD250Q101J1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E111JA01DMurata Electronics8 930490-GRM0335C1E111JA01DCT-ND0,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes