
QLCD250Q0R2A1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q0R2A1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q0R2A1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q0R2A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q0R2A1GV001T |
Description | CAP CER 0.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q0R2A1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 50 | 0,21660 € | 10,83 € |
| 100 | 0,19450 € | 19,45 € |
| 500 | 0,15726 € | 78,63 € |
| 1 000 | 0,14575 € | 145,75 € |
| 2 500 | 0,13362 € | 334,05 € |
| 5 000 | 0,12630 € | 631,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,11726 € | 1 758,90 € |
| 30 000 | 0,11284 € | 3 385,20 € |
| 45 000 | 0,11062 € | 4 977,90 € |
| 75 000 | 0,10816 € | 8 112,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56400 € |

