
0900PC15A0036001E | |
|---|---|
DigiKey Part Number | 712-0900PC15A0036001ETR-ND - Tape & Reel (TR) 712-0900PC15A0036001ECT-ND - Cut Tape (CT) 712-0900PC15A0036001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0900PC15A0036001E |
Description | BALUN 862MHZ-928MHZ 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Balun 862MHz ~ 928MHz, 2.4GHz ~ 2.5GHz 50 / 50Ohm 0805 (2012 Metric), 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | 0900PC15A0036001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 862MHz ~ 928MHz, 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±15° | |
Insertion Loss (Max) | 1.6dB, 2.0dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0805 (2012 Metric), 10 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,42720 € | 10,68 € |
| 100 | 0,39100 € | 39,10 € |
| 250 | 0,36920 € | 92,30 € |
| 500 | 0,35380 € | 176,90 € |
| 1 000 | 0,33925 € | 339,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,31261 € | 1 250,44 € |
| 8 000 | 0,30041 € | 2 403,28 € |
| 12 000 | 0,29360 € | 3 523,20 € |
| 20 000 | 0,28536 € | 5 707,20 € |
| 28 000 | 0,28012 € | 7 843,36 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |










