
0900FM15D0039001E | |
|---|---|
DigiKey Part Number | 712-0900FM15D0039001ETR-ND - Tape & Reel (TR) 712-0900FM15D0039001ECT-ND - Cut Tape (CT) 712-0900FM15D0039001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0900FM15D0039001E |
Description | CER FILTER 866MHZ/915HZ FM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 866MHz Center, 915Hz Center FM Ceramic Filter 8 MHz 50Ohm 0805 (2012 Metric), 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | 0900FM15D0039001E Models |
Category | Insertion Loss 1.4dB |
Manufacturer Johanson Technology Inc. | Filter Type FM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric), 10 PC Pad |
Frequency 866MHz Center, 915Hz Center | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance 50Ohm | Height (Max) 0.035" (0.90mm) |
Bandwidth 8 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,30960 € | 7,74 € |
| 50 | 0,29120 € | 14,56 € |
| 100 | 0,27380 € | 27,38 € |
| 250 | 0,25248 € | 63,12 € |
| 500 | 0,23750 € | 118,75 € |
| 1 000 | 0,22340 € | 223,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,19768 € | 790,72 € |
| 8 000 | 0,18595 € | 1 487,60 € |
| 12 000 | 0,17941 € | 2 152,92 € |
| 20 000 | 0,17149 € | 3 429,80 € |
| 28 000 | 0,16647 € | 4 661,16 € |
| 40 000 | 0,16130 € | 6 452,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |









