
0868LP15A0020001E | |
|---|---|
DigiKey Part Number | 712-0868LP15A0020001ETR-ND - Tape & Reel (TR) 712-0868LP15A0020001ECT-ND - Cut Tape (CT) 712-0868LP15A0020001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0868LP15A0020001E |
Description | RF FILTER LOW PASS 868MHZ 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 868MHz Center Frequency Low Pass RF Filter (Radio Frequency) 20MHz Bandwidth 0.5dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 868MHz Center | |
Bandwidth | 20MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,40480 € | 10,12 € |
| 50 | 0,38100 € | 19,05 € |
| 100 | 0,35820 € | 35,82 € |
| 250 | 0,33028 € | 82,57 € |
| 500 | 0,31068 € | 155,34 € |
| 1 000 | 0,29223 € | 292,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,25859 € | 1 034,36 € |
| 8 000 | 0,24324 € | 1 945,92 € |
| 12 000 | 0,23468 € | 2 816,16 € |
| 20 000 | 0,22432 € | 4 486,40 € |
| 28 000 | 0,21775 € | 6 097,00 € |
| 40 000 | 0,21098 € | 8 439,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |




