
VPEH402W472M1GV001E | |
---|---|
DigiKey Part Number | 709-VPEH402W472M1GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VPEH402W472M1GV001E |
Description | CAP CER 4700PF 4KV X7R 2225 |
Customer Reference | |
Detailed Description | 4700 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.255" W (5.72mm x 6.48mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.160" (4.06mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |