


TDDD250W334K1GV001E | |
|---|---|
DigiKey Part Number | 709-TDDD250W334K1GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDDD250W334K1GV001E |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDDD250W334K1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.125" L x 0.062" W (3.17mm x 1.57mm) |
Tolerance ±10% | Thickness (Max) 0.070" (1.78mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,05932 € | 533,88 € |
| Unit Price without VAT: | 0,05932 € |
|---|---|
| Unit Price with VAT: | 0,07118 € |

