Similar

SCEF502W222K4GF001E | |
|---|---|
DigiKey Part Number | 709-SCEF502W222K4GF001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCEF502W222K4GF001E |
Description | CAP CER 2200PF 250V X7R 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCEF502W222K4GF001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.225" L x 0.200" W (5.72mm x 5.08mm) |
Voltage - Rated | Thickness (Max) 0.150" (3.81mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCEF502W222K4GV001E | Johanson Dielectrics Inc. | 292 042 | 709-SCEF502W222K4GV001ECT-ND | 2,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,62975 € | 629,75 € |
| Unit Price without VAT: | 0,62975 € |
|---|---|
| Unit Price with VAT: | 0,75570 € |


