10 pF Feed Through Capacitor 100V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCP101G100M1GV001T

DigiKey Part Number
709-EMCP101G100M1GV001TTR-ND - Tape & Reel (TR)
709-EMCP101G100M1GV001TCT-ND - Cut Tape (CT)
709-EMCP101G100M1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCP101G100M1GV001T
Description
CAP PASSTHRU 10PF 20% 100V 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 pF Feed Through Capacitor 100V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMCP101G100M1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
100V
Manufacturer
Johanson Dielectrics Inc.
Operating Temperature
-55°C ~ 125°C
Series
Temperature Coefficient
C0G, NP0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric)
Type
Pass Through
Size / Dimension
0.064" L x 0.035" W (1.63mm x 0.89mm)
Capacitance
10 pF
Height (Max)
0.026" (0.65mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 904
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,26700 €2,67 €
500,20000 €10,00 €
1000,17940 €17,94 €
5000,14454 €72,27 €
1 0000,13377 €133,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,11763 €470,52 €
8 0000,11163 €893,04 €
12 0000,10863 €1 303,56 €
20 0000,10530 €2 106,00 €
28 0000,10336 €2 894,08 €
40 0000,10148 €4 059,20 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52800 €