
ZM-1543-R | |
|---|---|
DigiKey Part Number | 289-1197-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZM-1543-R |
Description | LED ENG RED LINEAR STRIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - Red Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | LED Engine | |
Color | Red | |
CCT (K) | - | |
Wavelength | 625nm | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 42lm (Typ) | |
Current - Test | 40mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 14 lm/W | |
Current - Max | 40mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 15.00mm L | |
Height | 8.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,97115 € | 794,23 € |
| 500 | 3,47790 € | 1 738,95 € |
| 1 000 | 3,28821 € | 3 288,21 € |
| 2 500 | 3,21232 € | 8 030,80 € |
| Unit Price without VAT: | 3,97115 € |
|---|---|
| Unit Price with VAT: | 4,76538 € |

