Xenon Lamp Gas
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE112

DigiKey Part Number
XE112-ND
Manufacturer
Manufacturer Product Number
XE112
Description
LAMP XENON RT-3.25 WEDGE 12V
Customer Reference
Detailed Description
Xenon Lamp White 12V Round with Domed Top RT-3 1/4 Wedge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Xenon
Color
White
Voltage Rating
12V
MSCP (Mean Spherical Candle Power)
3.0
Lens Style
Round with Domed Top
Lens Size
RT-3 1/4
Lead Style
Wedge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.