LED Lamp Replacement White, Warm Bayonet (BA15S) 12V AC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE-BA15S-12WW

DigiKey Part Number
289-1249-ND
Manufacturer
Manufacturer Product Number
LE-BA15S-12WW
Description
BAYONET BASE (BA15 BASE) LED LAM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White, Warm Bayonet (BA15S) 12V AC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Bulk
Part Status
Active
Can Replace Lamps
-
Size / Dimension
-
Wavelength
-
Voltage - Forward (Vf) (Typ)
12V AC/DC
Base Type
Bayonet (BA15S)
Color
White, Warm
Millicandela Rating
-
Configuration
Single
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,35000 €9,35 €
256,62440 €165,61 €
1005,95410 €595,41 €
5005,40994 €2 704,97 €
1 0005,23344 €5 233,44 €
Manufacturers Standard Package
Unit Price without VAT:9,35000 €
Unit Price with VAT:11,22000 €