Image for ZM-1543-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM-1543-R

DigiKey Part Number
289-1197-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZM-1543-R
Description
LED ENG RED LINEAR STRIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - Red Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
LED Engine
Color
Red
CCT (K)
-
Wavelength
625nm
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
42lm (Typ)
Current - Test
40mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
14 lm/W
Current - Max
40mA
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
15.00mm L
Height
8.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2003,92180 €784,36 €
5003,43466 €1 717,33 €
1 0003,24732 €3 247,32 €
2 5003,17238 €7 930,95 €
Unit Price without VAT:3,92180 €
Unit Price with VAT:4,70616 €